Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-UC1
Order Code3371914
Product RangeeasyE4
Technical Datasheet
6 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €213.750 |
Price for:Each
Minimum: 1
Multiple: 1
€213.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-UC1
Order Code3371914
Product RangeeasyE4
Technical Datasheet
No. of Inputs8Inputs
No. of Outputs4Outputs
Current Rating8A
Kit ContentsEaton EASY-E4-UC-12RC1 Control Relay, Patch Cable and Software License
Supply Voltage Max28.8V
Product RangeeasyE4
SVHCNo SVHC (17-Dec-2015)
Product Overview
EASY-BOX-E4-UC1 is a starter package consisting of EASY-E4-UC-12RC1, patch cable and software license for easySoft. It is certified by IEC/EN 61000-4, IEC 60068-2-6, EN 55022, IEC/EN 61000-4-2, IEC 60068-2-27, EN 55011.
- 8 inputs, 4 outputs, 28.8V max supply voltage
- 8A current rating, insulation resistance according to EN 50178
- Fitted with programming s/w, software preinstalled, control unit, connection cable, basic device
- III overvoltage category, 2 pollution degree
- 50mm drop height, drop to IEC/EN 60068-2-31 (drop and topple)
- Vertical, horizontal mounting position, 795 - 1080hPa (operation) air pressure
- 8kV air discharge, 6kV contact discharge
- Product dimension is 200 x 135 x 255mm (L x H x W)
Technical Specifications
No. of Inputs
8Inputs
Current Rating
8A
Supply Voltage Max
28.8V
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
4Outputs
Kit Contents
Eaton EASY-E4-UC-12RC1 Control Relay, Patch Cable and Software License
Product Range
easyE4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000