Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €463.060 |
Price for:Each
Minimum: 1
Multiple: 1
€463.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMTL SURGE TECHNOLOGIES
Manufacturer Part NoMTL5546
Order Code1749531
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Product Range-
Product Overview
MTL5546 is an isolating driver for 4-20mA smart valve positioners with line fault detection. It accepts a 4/20mA floating signal from a safe-area controller to drive a current/pressure converter in a hazardous area. For smart valve positioners, the module also permits bi-directional transmission of digital communication signals so that the device can be interrogated either from the operator station or by a hand-held communicator. Process controllers with a readback facility can detect open or short circuits in the field wiring: if these occur, the current taken into the terminals drops to a preset level.
- Single channel
- Digital signal bandwidth range from 500Hz to 10kHz
- Maximum load resistance 800 ohm (16V at 20mA)
- Output resistance <gt/> 1Mohm
- Input and output circuit ripple <lt/> 40µA peak-to-peak
- Maximum current consumption (with 20mA signals into 250 ohm load) of 35mA at 24VDC
- HART® communication supported
- Supply voltage range from 20 to 35VDC
- Green LED power indicator
- Operating temperature range from -20 to +60°C (-6 to +140°F)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Product Range
-
Signal Conditioner Output
Current
Accuracy
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0905