Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €111.000 (€136.530) |
| 5+ | €108.780 (€133.7994) |
| 10+ | €106.560 (€131.0688) |
Price for:Each
Minimum: 1
Multiple: 1
€111.00 (€136.53 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35LM33MW
Order Code2056348
Technical Datasheet
Supply Voltage240V
Response Time5s
Power Consumption5VA
Product Range-
Product Overview
The RM35LM33MW is a liquid level Control Relay with screw terminals and self-extinguishing plastic housing. This commercialized RM35L series modular measurement and control relay operates any position without derating, it detects by resistive probes and monitors frequency variation from your power generation set, features that the insulation between supply and measurement and supports 35mm symmetrical DIN rail conforming to EN/IEC 60715 mounting.
- Zelio control product range
- 1750ms Reset time
- 100000 cycles Electrical durability
- 30000000 cycles Mechanical durability
- IP30 Protection rating
Applications
Commercial, Industrial, Logistics, Motor Drive & Control
Technical Specifications
Supply Voltage
240V
Power Consumption
5VA
Response Time
5s
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
WEEE Code:0000