ex VAT

Farnell offers a diverse range of motor gearboxes designed to deliver precise speed and torque control for industrial, automotive and robotics applications. Our motor gearboxes are available in various configurations, including inline, right-angle and planetary types, to meet the performance and installation requirements of different systems. Backed by reliable suppliers, these gearboxes ensure consistent performance and long service life, even in demanding environments.

Motor gearboxes are mechanical devices used to control the speed and torque of electric motors by adjusting the gear ratio. They enhance motor efficiency, reduce load stress and allow for precise motion control. These gearboxes are commonly used in automation, manufacturing and transport systems, where accurate positioning and consistent speed control are critical.

Applications:

  • Industrial Automation: Conveyor systems, assembly lines
  • Robotics: Precision motion control in robotic arms
  • Automotive: Powertrain systems and electric vehicle components
  • Manufacturing: CNC machines and material handling equipment
Show More
View
Buyer
Engineer
Manufacturer
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365706

RoHS

Each
1+
€903.550
Min: 1 / Mult: 1
Helical Planetary
25:1
700N-m
2000rpm
90%
-
Stainless Steel
VRL
1761263

RoHS

Each
1+
€77.790
5+
€72.520
10+
€71.070
Min: 1 / Mult: 1
Spur
18:1
0.2N-m
5000rpm
73%
23.1mm
Stainless Steel
-
1761266

RoHS

Each
1+
€87.660
5+
€81.720
10+
€80.090
Min: 1 / Mult: 1
Spur
100:1
0.6N-m
5000rpm
66%
25.6mm
Stainless Steel
-
1761264

RoHS

Each
1+
€77.790
5+
€72.510
10+
€71.060
Min: 1 / Mult: 1
Spur
30:1
0.2N-m
5000rpm
73%
23.1mm
Stainless Steel
-
1761268

RoHS

Each
1+
€98.620
5+
€91.930
10+
€90.090
Min: 1 / Mult: 1
Spur
500:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
1761267

RoHS

Each
1+
€98.630
5+
€91.940
10+
€90.100
Min: 1 / Mult: 1
Spur
200:1
0.6N-m
5000rpm
59%
28.1mm
Stainless Steel
-
1761280

RoHS

Each
1+
€189.250
Min: 1 / Mult: 1
Planetary
19:1
0.5N-m
6000rpm
70%
32.2mm
Stainless Steel
-
Each
1+
€42.620
5+
€41.770
10+
€40.920
20+
€40.060
Min: 1 / Mult: 1
Spur
25:1
0.7N-m
5000rpm
70%
16.5mm
Steel
P5
Each
1+
€37.250
5+
€36.130
10+
€35.020
20+
€34.320
Min: 1 / Mult: 1
Spur
250:1
0.8N-m
5000rpm
65%
16.5mm
Steel
P5
Each
1+
€40.650
5+
€39.400
10+
€38.230
20+
€37.470
Min: 1 / Mult: 1
Spur
25:2
0.45N-m
5000rpm
70%
16.5mm
Steel
P5
1761265

RoHS

Each
1+
€87.670
5+
€81.730
10+
€80.100
Min: 1 / Mult: 1
Spur
60:1
0.3N-m
5000rpm
66%
25.6mm
Stainless Steel
-
1761269

RoHS

Each
1+
€98.630
5+
€91.940
10+
€90.100
Min: 1 / Mult: 1
Spur
900:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
1784794

RoHS

Each
1+
€299.740
Min: 1 / Mult: 1
Planetary
5:1
6N-m
5000rpm
92%
54mm
-
IP57
1784795

RoHS

Each
1+
€299.740
Min: 1 / Mult: 1
Planetary
10:1
5.4N-m
5000rpm
92%
68mm
-
IP57
Each
1+
€55.050
5+
€53.400
10+
€51.740
20+
€50.710
Min: 1 / Mult: 1
Spur
15000:1
1N-m
5000rpm
43%
16.5mm
Steel
P5
1784796

RoHS

Each
1+
€172.370
Min: 1 / Mult: 1
Planetary
50:1
15N-m
5000rpm
84%
80mm
-
IP57
Each
1+
€46.950
5+
€45.540
10+
€44.180
20+
€43.300
Min: 1 / Mult: 1
Spur
50:1
0.8N-m
5000rpm
70%
16.5mm
Steel
P5
Each
1+
€22.260
5+
€22.150
10+
€22.040
20+
€21.930
Min: 1 / Mult: 1
Spur
25:3
0.35N-m
5000rpm
80%
16.5mm
Steel
P5
Each
1+
€53.700
5+
€52.080
10+
€50.490
20+
€49.490
Min: 1 / Mult: 1
Spur
1250:1
0.9N-m
5000rpm
58%
16.5mm
Steel
P5
4676990

RoHS

Each
1+
€143.000
Min: 1 / Mult: 1
Spur
25:1
4N-m
2500rpm
65%
41mm
Steel
MRIG Series
1761296

RoHS

Each
1+
€314.240
5+
€313.410
10+
€294.850
Min: 1 / Mult: 1
Planetary
111:1
4.5N-m
6000rpm
70%
43mm
Stainless Steel
-
1761272

RoHS

Each
1+
€54.340
5+
€53.250
10+
€52.190
Min: 1 / Mult: 1
Planetary
19:1
0.15N-m
8000rpm
81%
19.1mm
Stainless Steel
-
1761289

RoHS

Each
1+
€57.270
5+
€48.110
10+
€40.410
Min: 1 / Mult: 1
-
-
0.1N-m
4000rpm
66%
17.4mm
-
-
1761293

RoHS

Each
1+
€206.540
5+
€205.460
10+
€194.250
Min: 1 / Mult: 1
Planetary
4.8:1
0.75N-m
6000rpm
80%
26.4mm
Stainless Steel
-
1761281

RoHS

Each
1+
€105.000
5+
€94.830
10+
€84.000
Min: 1 / Mult: 1
Planetary
84:1
0.8N-m
6000rpm
59%
39mm
Stainless Steel
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account