0
0 Items€0.00
ex VAT
ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910833

RoHS

Each
1+
€2,398.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
63.4A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV600 Series
2835223

RoHS

Each
1+
€2,902.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
33A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835221

RoHS

Each
1+
€1,990.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
4410656

RoHS

Each
1+
€1,457.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410657

RoHS

Each
1+
€1,696.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
28.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
2628067

RoHS

Each
1+
€2,064.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
Three Phase
31A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
3050529

RoHS

Each
1+
€2,042.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
Three Phase
32A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3110214

RoHS

Each
1+
€2,562.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3910898

RoHS

Each
1+
€2,662.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
33A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
2835227

RoHS

Each
1+
€2,987.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV900
3050512

RoHS

Each
1+
€2,335.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
Three Phase
32A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
2891151

RoHS

Each
1+
€1,906.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
15kW
Three Phase
30A
50Hz / 60Hz
IP20
380VAC
480VAC
PowerXL DC1
3110091

RoHS

Each
1+
€2,267.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
66A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3110045

RoHS

Each
1+
€2,600.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
15kW
Three Phase
30.5A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
3412251

RoHS

Each
1+
€2,639.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
31A
50Hz / 60Hz
IP20
380VAC
480VAC
MX2
3529714

RoHS

Each
1+
€2,064.000
Min: 1 / Mult: 1
-
-
15kW
Three Phase
-
-
-
380VAC
480VAC
SINAMICS V20
3110092

RoHS

Each
1+
€4,157.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
22A
50Hz / 60Hz
IP20
525VAC
600VAC
Altivar Machine ATV320
3501236

RoHS

Each
1+
€3,997.000
Min: 1 / Mult: 1
-
-
15kW
Three Phase
-
-
-
380VAC
500VAC
PowerXL DG1
3110177

RoHS

Each
1+
€2,753.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3110128

RoHS

Each
1+
€3,176.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
39A
50Hz / 60Hz
IP20
380VAC
480VAC
Altivar Machine ATV340
3110178

RoHS

Each
1+
€2,948.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3110061

RoHS

Each
1+
€3,299.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
15kW
Three Phase
30.5A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3110058

RoHS

Each
1+
€2,783.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
15kW
Three Phase
30.5A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3337128

RoHS

Each
1+
€1,651.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
32A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3412240

RoHS

Each
1+
€2,635.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
60A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2
1-25 of 38 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account