0
0 Items€0.00
ex VAT
ex VAT

Induction / Permanent Magnet Motors AC Motor Drives:

194 Products Found

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3412406

RoHS

Each
1+
€983.360
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3337119

RoHS

Each
1+
€343.990
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3337122

RoHS

Each
1+
€580.130
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3337120

RoHS

Each
1+
€464.300
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
4141801

RoHS

Each
1+
€541.710
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Single Phase
11A
-
IP20
200VAC
240VAC
FR-E800 Series
4141804

RoHS

Each
1+
€439.300
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
-
IP20
380VAC
480VAC
FR-E800 Series
4141803

RoHS

Each
1+
€477.850
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.5A
-
IP20
380VAC
480VAC
FR-E800 Series
4141802

RoHS

Each
1+
€451.890
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
-
IP20
380VAC
480VAC
FR-E800 Series
4410630

RoHS

Each
1+
€1,339.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
30A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410632

RoHS

Each
1+
€1,540.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
11kW
Three Phase
40A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410627

RoHS

Each
1+
€977.150
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410651

RoHS

Each
1+
€1,121.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410661

RoHS

Each
1+
€2,234.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
18.5kW
Three Phase
37A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410647

RoHS

Each
1+
€955.180
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410649

RoHS

Each
1+
€1,026.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
6.9A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410664

RoHS

Each
1+
€3,660.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
59A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410677

RoHS

Each
1+
€557.330
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.7kW
Single Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410650

RoHS

Each
1+
€865.580
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410642

RoHS

Each
1+
€786.420
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410667

RoHS

Each
1+
€4,284.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
72A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410631

RoHS

Each
1+
€1,594.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
30A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410625

RoHS

Each
1+
€867.840
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410598

RoHS

Each
1+
€548.930
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
1.1kW
Three Phase
6A
50Hz / 60Hz
IP20
200VAC
240VAC
MX2-EV2 Series
4410679

RoHS

Each
1+
€927.560
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
3.7kW
Single Phase
17.5A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410624

RoHS

Each
1+
€613.690
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
1-25 of 194 items
of 8 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account