0
0 Items€0.00
ex VAT
ex VAT

High-Efficiency IE4 Motors AC Motor Drives:

9 Products Found

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2628043

RoHS

Each
1+
€1,074.000
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
5.5kW
Three Phase
13.8A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628041

RoHS

Each
1+
€535.920
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
3kW
Three Phase
8A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628042

RoHS

Each
1+
€769.860
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
4kW
Three Phase
9.7A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628045

RoHS

Each
1+
€1,433.000
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
11kW
Three Phase
25.4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628031

RoHS

Each
1+
€176.680
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
750W
Single Phase
4.7A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS310
2628048

RoHS

Each
1+
€2,618.000
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
22kW
Three Phase
48.4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628039

RoHS

Each
1+
€435.890
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
1.5kW
Three Phase
4.5A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628044

RoHS

Each
1+
€1,349.000
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
7.5kW
Three Phase
17.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
2628046

RoHS

Each
1+
€1,454.000
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
15kW
Three Phase
34.1A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS310
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account