Print Page
Image is for illustrative purposes only. Please refer to product description.
6,551 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €1.510 (€1.8573) |
10+ | €0.904 (€1.1119) |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (€1.86 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMM10
Order Code599104
Technical Datasheet
Supply Voltage VDC3V
Rotational Speed Max12400rpm
Torque Max10g-cm
Power Rating1.23W
Motor Size20mm
External Length25mm
Product Overview
Miniature circular DC motor, ideal for models and educational applications. The two flat sides enable easy mounting onto a panel or PCB.
- Anti clockwise rotation
- 1.5 A at maximum efficiency, 0.4 A at no load
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
3V
Torque Max
10g-cm
Motor Size
20mm
Rotational Speed Max
12400rpm
Power Rating
1.23W
External Length
25mm
Technical Docs (1)
Alternatives for MM10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0000