Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2532666
Each
1+
€80.000
5+
€78.400
10+
€76.800
Min: 1 / Mult: 1
6 Pole
690V
20A
IP65
Screw
Surface Mount
IEC
Eaton P1
2532654
Each
1+
€28.630
5+
€28.060
10+
€27.480
Min: 1 / Mult: 1
2 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, IEC, UL
Eaton P1
2579241

RoHS

Each
1+
€57.520
5+
€50.330
10+
€41.700
Min: 1 / Mult: 1
3 Pole
690V
11A
IP20
Screw Clamp
-
IEC 60947
TeSys Vario
2532646
Each
1+
€91.980
5+
€90.140
10+
€88.300
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65
Screw
Front Mount
CSA, IEC, UL
Eaton P1
2532643
Each
1+
€73.030
5+
€71.570
10+
€70.110
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Screw
Front Mount
CSA, IEC, UL
Eaton P1
3263842

RoHS

Each
1+
€43.860
5+
€38.380
10+
€31.800
Min: 1 / Mult: 1
2 Pole
440V
32A
-
-
-
-
System Pro M Compact SD200
3381815

RoHS

Each
1+
€28.100
5+
€27.540
10+
€26.980
20+
€26.410
Min: 1 / Mult: 1
3 Pole
400V
8.1A
IP65
Screw Clamp
-
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
3263805

RoHS

Each
1+
€494.160
Min: 1 / Mult: 1
4 Pole
415V
160A
IP20
-
Floor Mount
IEC 60947-1
OT
3263813

RoHS

Each
1+
€106.580
Min: 1 / Mult: 1
4 Pole
415V
40A
IP20
-
DIN Rail Mount
CSA, UL
OT
3263809

RoHS

Each
1+
€107.100
Min: 1 / Mult: 1
4 Pole
415V
25A
IP20
-
Floor Mount
CSA, UL
OT
1841509

RoHS

Each
1+
€42.020
5+
€40.730
10+
€39.920
Min: 1 / Mult: 1
3 Pole
750V
63A
IP20
-
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
9940863

RoHS

Each
1+
€50.690
5+
€40.790
10+
€37.160
20+
€36.420
Min: 1 / Mult: 1
3 Pole
400V
20A
IP66, NEMA 4X
Screw
Side Mount
CE, cUL, UL
Isolators 69
1390457

RoHS

Each
1+
€46.300
5+
€45.370
10+
€44.450
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Box Terminal
Front Mount
CE, CSA, UL
SENTRON 3LD
161470

RoHS

Each
1+
€43.050
5+
€41.730
10+
€40.370
Min: 1 / Mult: 1
3 Pole
690V
16A
IP55
Screw Clamp
-
IEC 60947-4
TeSys Vario
1710491

RoHS

Each
1+
€37.710
3+
€35.080
10+
€32.790
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
1710484

RoHS

Each
1+
€38.490
3+
€35.800
10+
€33.470
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL, CB, CE, SEMKO
LB
Each
1+
€29.770
5+
€29.170
10+
€28.580
20+
€27.980
Min: 1 / Mult: 1
3 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, IEC, UL, VDE
Eaton P1
2532660
Each
1+
€35.700
5+
€34.990
10+
€34.270
Min: 1 / Mult: 1
2 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, IEC, UL
Eaton P1
2532659
Each
1+
€60.600
5+
€59.390
10+
€58.180
Min: 1 / Mult: 1
3 Pole
690V
20A
IP65
Screw
Surface Mount
IEC
Eaton P1
2532668
Each
1+
€60.000
5+
€58.800
10+
€57.600
Min: 1 / Mult: 1
3 Pole
690V
20A
IP65
Screw
Surface Mount
IEC
Eaton P1
2579240

RoHS

Each
1+
€31.650
5+
€31.020
10+
€30.380
20+
€29.750
Min: 1 / Mult: 1
3 Pole
690V
11A
IP65
Screw Clamp
-
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
3263818

RoHS

Each
1+
€237.600
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
3263807

RoHS

Each
1+
€890.330
Min: 1 / Mult: 1
4 Pole
415V
200A
IP20
-
Floor Mount
IEC 60947-1
OT
3263817

RoHS

Each
1+
€223.940
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
2532648
Each
1+
€87.550
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65
Screw
Surface Mount
CSA, IEC, UL
Eaton P1
76-100 of 2109 items
of 85 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account