ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910848

RoHS

Each
1+
€2,015.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
7.2A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
2835229

RoHS

Each
1+
€1,273.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835225

RoHS

Each
1+
€1,148.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
3110121

RoHS

Each
1+
€927.420
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
27.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3110243

RoHS

Each
1+
€1,481.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3910849

RoHS

Each
1+
€2,379.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
9.5A
50Hz / 60Hz
IP00, IP21
500VAC
690VAC
Altivar Process ATV600 Series
4410628

RoHS

Each
1+
€908.960
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410653

RoHS

Each
1+
€1,161.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
12A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
4410629

RoHS

Each
1+
€1,250.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
19.6A
50Hz / 60Hz
IP20
200VAC
240VAC
M1 Series
4410652

RoHS

Each
1+
€830.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
12A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
3370019

RoHS

Each
1+
€759.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
12A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3910895

RoHS

Each
1+
€1,361.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
3412248

RoHS

Each
1+
€1,150.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
14.8A
50Hz / 60Hz
IP20
380VAC
480VAC
MX2
3412308

RoHS

Each
1+
€881.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
21A
50Hz / 60Hz
IP20
200VAC
240VAC
J1000
2490526

RoHS

Each
1+
€1,379.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
12A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
2891148

RoHS

Each
1+
€875.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
480VAC
PowerXL DC1
3050509

RoHS

Each
1+
€1,259.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
12.6A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3050526

RoHS

Each
1+
€943.800
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5.5kW
Three Phase
12.6A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3910890

RoHS

Each
1+
€2,147.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910892

RoHS

Each
1+
€2,228.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3110208

RoHS

Each
1+
€1,628.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3110152

RoHS

Each
1+
€1,684.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
16.5A
50Hz / 60Hz
IP20
380VAC
480VAC
Altivar Machine ATV340
3110171

RoHS

Each
1+
€1,535.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
25.4A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV600
3110277

RoHS

Each
1+
€1,827.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV900
3110209

RoHS

Each
1+
€1,758.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
1-25 of 46 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account