ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910889

RoHS

Each
1+
€1,607.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3110120

RoHS

Each
1+
€1,290.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
6.1A
50Hz / 60Hz
IP20
525VAC
600VAC
Altivar Machine ATV320
2835230

RoHS

Each
1+
€1,152.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3910847

RoHS

Each
1+
€1,879.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
5.4A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
2891159

RoHS

Each
1+
€858.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
4kW
Single Phase, Three Phase
15A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1
4410651

RoHS

Each
1+
€901.810
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
M1 Series
3050525

RoHS

Each
1+
€762.560
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
4kW
Three Phase
9.4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3412247

RoHS

Each
1+
€1,116.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9.2A
50Hz / 60Hz
IP20
380VAC
480VAC
MX2
3110038

RoHS

Each
1+
€808.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
4kW
Three Phase
16.7A
50Hz / 60Hz
IP20
200VAC
230VAC
AVT12
3110119

RoHS

Each
1+
€864.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
17.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3050508

RoHS

Each
1+
€1,076.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
4kW
Three Phase
9.4A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
2490525

RoHS

Each
1+
€1,220.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
4kW
Three Phase
9.1A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
3110149

RoHS

Each
1+
€1,406.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
12.7A
50Hz / 60Hz
IP20
380VAC
480VAC
Altivar Machine ATV340
2891147

RoHS

Each
1+
€728.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP20
380VAC
480VAC
PowerXL DC1
3910888

RoHS

Each
1+
€1,791.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3110083

RoHS

Each
1+
€1,595.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
4kW
Three Phase
9.1A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3110240

RoHS

Each
1+
€1,305.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.3A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3110207

RoHS

Each
1+
€1,573.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.3A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3110170

RoHS

Each
1+
€1,225.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.3A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
3110150

RoHS

Each
1+
€1,514.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
12.7A
50Hz / 60Hz
IP20
380VAC
480VAC
Altivar Machine ATV340
3110206

RoHS

Each
1+
€1,458.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.3A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV600
3337124

RoHS

Each
1+
€576.350
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3110239

RoHS

Each
1+
€1,388.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
18.7A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV900
3110082

RoHS

Each
1+
€1,379.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
4kW
Three Phase
9.1A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3110275

RoHS

Each
1+
€1,492.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.3A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV900
1-25 of 38 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account