ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2758944

RoHS

Each
1+
€365.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2758945

RoHS

Each
1+
€595.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2628051

RoHS

Each
1+
€265.050
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS355
2042993

RoHS

Each
1+
€320.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3110098

RoHS

Each
1+
€537.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2891154

RoHS

Each
1+
€247.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
370W
Single Phase, Three Phase
2.3A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1
3910862

RoHS

Each
1+
€1,012.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910861

RoHS

Each
1+
€931.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910859

RoHS

Each
1+
€601.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910860

RoHS

Each
1+
€683.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
3110097

RoHS

Each
1+
€327.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
3.3A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3110041

RoHS

Each
1+
€309.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Three Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3110040

RoHS

Each
1+
€320.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3110028

RoHS

Each
1+
€308.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Three Phase
2.4A
50Hz / 60Hz
IP20
200VAC
230VAC
AVT12
2891160

RoHS

Each
1+
€500.660
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous Motors
370W
Single Phase
4.3A
50Hz / 60Hz
IP20
200VAC
240VAC
PowerXL DC1
3110039

RoHS

Each
1+
€311.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
100VAC
120VAC
AVT12
2628017

RoHS

Each
1+
€174.540
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS150
2628022

RoHS

Each
1+
€276.270
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
370W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS150
4008079

RoHS

Each
1+
€189.840
Min: 1 / Mult: 1
Converter
AC Motors
370W
Three Phase
2.3A
63Hz
IP20
200VAC
240VAC
SINAMICS V20 Series
2628056

RoHS

Each
1+
€393.300
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
370W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS355
3412317

RoHS

Each
1+
€295.700
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
370W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
J1000
1524061

RoHS

Each
1+
€478.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
370W
Single Phase
1.9A
50Hz / 60Hz
IP20
200VAC
240VAC
VZ V1000
1715997

RoHS

Each
1+
€281.490
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
177VAC
264VAC
M-Max
1524050

RoHS

Each
1+
€664.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
370W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3412309

RoHS

Each
1+
€514.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
370W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
J1000
1-25 of 29 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account