ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610517

RoHS

Each
1+
€63.970
5+
€62.690
10+
€61.410
20+
€60.130
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.8ohm
-
9.5mH
1A
0.4oz-in²
24VDC
4
48mm
5mm
103H5
22.5mm
9598650

RoHS

Each
1+
€41.500
5+
€38.590
10+
€37.280
20+
€36.530
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
Two Phase
5ohm
50N-cm
9.5mH
1A
124g-cm²
-
8
51mm
6.35mm
-
20.6mm
2507567

RoHS

Each
1+
€80.490
5+
€68.750
10+
€67.380
Min: 1 / Mult: 1
Single Shaft
56.4mm
Bipolar, Unipolar
1.8°
-
-
0.88N-m
-
3A
-
2.1VDC
8
56mm
6.35mm
-
20.6mm
2610515

RoHS

Each
1+
€52.350
5+
€51.300
10+
€50.260
20+
€49.210
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.4ohm
-
6.5mH
1A
0.2oz-in²
24VDC
4
33mm
5mm
103H5
22.5mm
2610516

RoHS

Each
1+
€55.650
5+
€54.540
10+
€53.420
20+
€52.310
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.1ohm
-
9.5mH
1A
0.31oz-in²
24VDC
4
39mm
5mm
103H5
22.5mm
2902238

RoHS

Each
1+
€239.890
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
6mH
2A
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
3052028

RoHS

Each
1+
€49.440
5+
€48.450
10+
€47.460
20+
€46.470
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.29N-m
-
1A
-
24VDC
4
33mm
-
SF242x-10B41 Series
-
2902260

RoHS

Each
1+
€66.190
5+
€61.710
10+
€60.480
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
0.5ohm
40N-cm
600µH
2.8A
68g-cm²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
2902217

RoHS

Each
1+
€211.590
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
3.4mH
670mA
9g-cm²
24VDC
4
43mm
5mm
PANdrive
20mm
3912723
Each
1+
€513.350
Min: 1 / Mult: 1
Dual Shaft, Hybrid
57.2mm
Bipolar, Unipolar
1.8°
-
0.5ohm
760N-cm
2.5mH
8.5A
-
-
8
125mm
6.35mm
HSX
20.6mm
9598693

RoHS

Each
1+
€42.300
5+
€39.330
10+
€38.000
20+
€37.240
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
Two Phase
20ohm
0.53N-m
35mH
600mA
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
2902220

RoHS

Each
1+
€250.240
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
1.6mH
2A
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
2902234

RoHS

Each
1+
€226.570
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
8mH
1A
68g-cm²
28VDC
4
47mm
22mm
PANdrive
24mm
3515154

RoHS

Each
1+
€470.000
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
-
-
-
7N-m
-
4A
-
-
4
96.5mm
14mm
SM
-
8425892

RoHS

Each
1+
€37.310
5+
€34.690
10+
€33.510
20+
€32.840
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
4.3ohm
7N-m
4mH
750mA
12g-cm²
-
4
26mm
5mm
-
24mm
8425868

RoHS

Each
1+
€27.350
5+
€25.430
10+
€24.570
20+
€24.080
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
3.4ohm
7N-m
1.6mH
950mA
12g-cm²
-
6
39.5mm
5mm
-
24mm
4743210

RoHS

Each
1+
€33.420
5+
€29.530
10+
€26.460
20+
€25.930
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
5.8ohm
5.5N-cm
3.2mH
860mA
7.5g-cm²
5VDC
6
22mm
2mm
-
11mm
3515143

RoHS

Each
1+
€100.340
5+
€98.330
10+
€96.330
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
-
-
1.27N-m
-
3A
-
24VDC
6
75.8mm
38.1mm
103H712
19.1mm
3817653

RoHS

Each
1+
€122.540
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
2.5N-m
-
6A
-
24VDC
4
85.8mm
8mm
SANMOTION F2
19.1mm
2902221

RoHS

Each
1+
€250.240
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
1.6mH
2A
35g-cm²
28VDC
4
33.5mm
5mm
PANdrive
24mm
3772152
Each
1+
€193.850
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.5mm
Bipolar
1.8°
-
-
1.01N-m
-
2.8A
-
2.3VDC
4
51mm
6.35mm
QSH5718-x-10k
20mm
3817648

RoHS

Each
1+
€133.780
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
2.35N-m
-
2A
-
24VDC
4
75.8mm
8mm
SANMOTION F2
19.1mm
3817645

RoHS

Each
1+
€100.720
5+
€98.710
10+
€96.690
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
-
3A
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
3870501

RoHS

Each
1+
€175.460
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
-
-
354in-oz
-
5A
-
2.5V
8
111mm
6.35mm
OMHT Series
20mm
3817644

RoHS

Each
1+
€100.720
5+
€98.710
10+
€96.690
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
1.4N-m
-
2A
-
24VDC
4
53.8mm
8mm
SANMOTION F2
19.1mm
51-75 of 273 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account