ex VAT

Farnell offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Speed Range Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3768793

RoHS

Each
1+
€98.800
5+
€97.080
10+
€95.340
25+
€93.600
50+
€92.220
More Pricing...
Min: 1 / Mult: 1
Brushless
24V
4000rpm
4000rpm
10.2in-oz
30W
42mm
47mm
BL17 Series
3766576

RoHS

Each
1+
€113.710
Min: 1 / Mult: 1
Brushless
24V
4000rpm
4000rpm
20.53in-oz
60W
56.2mm
55.5mm
BL23 Series
3766571

RoHS

Each
1+
€130.730
5+
€128.110
10+
€125.500
25+
€122.880
50+
€120.270
More Pricing...
Min: 1 / Mult: 1
Brushless
24V
4000rpm
4000rpm
30.45in-oz
90W
42mm
101mm
BL17 Series
3766565

RoHS

Each
1+
€116.430
5+
€105.260
10+
€103.630
25+
€100.970
50+
€95.650
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
10.2in-oz
30W
42mm
47mm
BL17 Series
3766569

RoHS

Each
1+
€104.970
5+
€102.880
10+
€100.760
25+
€98.670
50+
€96.570
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
203.92in-oz
60W
42mm
71mm
BL17 Series
3766589

RoHS

Each
1+
€173.370
5+
€169.900
10+
€166.440
25+
€162.960
50+
€159.500
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
33.99in-oz
100W
80mm
51mm
BL34 Series
3766575

RoHS

Each
1+
€272.520
5+
€243.490
10+
€212.450
25+
€196.030
50+
€176.720
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
30.45in-oz
90W
42mm
101mm
BL17 Series
3766581

RoHS

Each
1+
€302.550
5+
€270.330
10+
€235.870
25+
€217.640
50+
€196.200
Min: 1 / Mult: 1
Brushless
24V
4000rpm
4000rpm
41.07in-oz
120W
56.2mm
83.5mm
BL23 Series
3766579

RoHS

Each
1+
€250.060
5+
€223.440
10+
€194.940
25+
€179.870
50+
€162.150
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
20.53in-oz
60W
56.2mm
55.5mm
BL23 Series
3766587

RoHS

Each
1+
€234.420
5+
€229.730
10+
€225.030
25+
€220.360
50+
€215.660
Min: 1 / Mult: 1
Brushless
24V
4000rpm
4000rpm
33.99in-oz
100W
80mm
51mm
BL34 Series
3766570

RoHS

Each
1+
€251.310
5+
€224.560
10+
€195.920
25+
€180.780
50+
€162.970
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
20.39in-oz
60W
42mm
71mm
BL17 Series
3766572

RoHS

Each
1+
€272.520
5+
€243.490
10+
€212.450
25+
€196.030
50+
€176.720
Min: 1 / Mult: 1
Brushless
24V
4000rpm
4000rpm
30.45in-oz
90W
42mm
101mm
BL17 Series
3766566

RoHS

Each
1+
€225.530
5+
€201.390
10+
€186.980
25+
€162.720
50+
€146.270
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
10.2in-oz
30W
42mm
47mm
BL17 Series
3766574

RoHS

Each
1+
€130.730
5+
€128.110
10+
€125.500
25+
€122.880
50+
€120.270
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
4000rpm
30.45in-oz
90W
42mm
101mm
BL17 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account