ex VAT

Two Phase DC Linear & Rotary Actuators:

11 Products Found

Farnell stocks a wide range of DC linear and rotary actuators, designed for automation and precision positioning. Our range includes options with built-in controllers and feedback systems for enhanced accuracy.

DC actuators convert electrical energy into mechanical movement. Linear actuators produce straight-line motion, while rotary actuators deliver rotational movement. They are commonly used in systems requiring controlled positioning and smooth operation.

Applications:

  • Automotive: Seat and window adjustment
  • Industrial machinery: Valve and damper control
  • Medical equipment: Hospital bed and diagnostic machine positioning
Show More
View
Buyer
Engineer
Manufacturer
Max Force / Thrust
No. of Phases
Max Speed / Feed
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1962021

RoHS

Each
1+
€101.050
5+
€97.320
10+
€92.200
25+
€89.060
Min: 1 / Mult: 1
350N
Two Phase
50mm/s
42.3mm
49mm
L41
1962018

RoHS

Each
1+
€110.790
5+
€105.650
10+
€98.130
25+
€94.800
Min: 1 / Mult: 1
60N
Two Phase
140mm/s
28mm
50.5mm
L28-A
1962030

RoHS

Each
1+
€348.830
5+
€329.320
10+
€311.990
25+
€301.420
Min: 1 / Mult: 1
1000N
Two Phase
80mm/s
56.4mm
76mm
L59
1962023

RoHS

Each
1+
€165.340
5+
€159.210
10+
€150.840
25+
€145.720
Min: 1 / Mult: 1
1000N
Two Phase
80mm/s
56.4mm
76mm
L59
1962019

RoHS

Each
1+
€80.250
5+
€77.280
10+
€73.210
25+
€70.740
Min: 1 / Mult: 1
250N
Two Phase
55mm/s
42.3mm
31mm
L41
1962026

RoHS

Each
1+
€163.590
5+
€157.060
10+
€151.010
25+
€145.420
Min: 1 / Mult: 1
250N
Two Phase
55mm/s
42.3mm
31mm
L41
1962028

RoHS

Each
1+
€209.080
5+
€200.710
10+
€192.990
25+
€185.850
Min: 1 / Mult: 1
350N
Two Phase
50mm/s
42.3mm
49mm
L41
1962020

RoHS

Each
1+
€85.140
5+
€81.190
10+
€75.410
25+
€72.860
Min: 1 / Mult: 1
120N
Two Phase
65mm/s
42.3mm
31mm
L41
1962027

RoHS

Each
1+
€171.870
5+
€161.770
10+
€155.540
25+
€149.780
Min: 1 / Mult: 1
120N
Two Phase
65mm/s
42.3mm
31mm
L41
1962022

RoHS

Each
1+
€91.120
5+
€86.900
10+
€80.720
25+
€77.970
Min: 1 / Mult: 1
250N
Two Phase
60mm/s
42.3mm
49mm
L41
1962025

RoHS

Each
1+
€241.330
5+
€227.850
10+
€215.850
25+
€208.520
Min: 1 / Mult: 1
60N
Two Phase
140mm/s
28mm
50.5mm
L28-A
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account