IS Series Industrial Pushbutton Switches:
8 Products FoundIS Series Industrial Pushbutton Switches
Normally open contacts with threaded bushing mount. Tactile feedback, sealed to IP67 and compact size. A variety of actuator colors available. Additional sealing by silicone boot for protection against frost and abrasion by sand. Sealed pushbutton switches with threaded bushing. Compact and light in weight with 50% reduction in weight compare to metallic models.
- Behind panel depth of 13mm (.512)
- Tactile feedback
- Sealed to IP67
- Threaded bushing models
- Compact, lightweight
- Low level or mechanical life: 1,000,000 cycles
- Soldering: 300 °C max. for 3 seconds
- Max. current/voltage rating with resistive load: 400 mA 32 VAC - 100 mA 48 VDC
- Operating temperature: -40 °C to +85 °C (-40 °F to 185 °F)
- Front panel sealing according to IEC 60529: IP67
View
Buyer
Engineer
Manufacturer
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Contact Voltage AC Nom
Contact Current Max
Contact Voltage DC Nom
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €11.600 5+ €11.010 10+ €10.420 20+ €9.560 50+ €8.690 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | - | - | - | Black | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ €11.260 5+ €10.700 10+ €10.130 20+ €9.290 50+ €8.440 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Yellow | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ €11.600 5+ €11.010 10+ €10.420 20+ €9.560 50+ €8.690 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 32V | 400mA | 48V | Green | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ €11.260 5+ €10.690 10+ €10.120 20+ €9.280 50+ €8.440 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Blue | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ €11.600 5+ €11.010 10+ €10.420 20+ €9.560 50+ €8.690 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Red | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ €13.060 5+ €12.430 10+ €11.790 20+ €10.800 50+ €9.810 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 32V | 400mA | - | Blue | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ €11.260 5+ €10.700 10+ €10.130 20+ €9.290 50+ €8.440 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round | 125V | 400mA | 50V | Orange | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated | |||||
Each | 1+ €10.330 | Min: 1 / Mult: 1 | IS Series | 13.6mm | SPST-NO | Momentary | Round Curved | - | - | - | Black | 400mA | 32V | 100mA | 50V | IP67 | Panel Mount | Solder Lug | Non Illuminated |