ex VAT

Control Stations:

203 Products Found

Farnell supplies pre-assembled control stations ready for immediate integration into industrial control systems. Available in various configurations, these units offer a convenient, cost-effective solution for controlling machinery and processes.

Control stations are operator interface units that combine one or more controls—such as push buttons, selector switches and indicators—into a single enclosure. Pre-wired and tested, they reduce installation time and ensure consistent performance in control circuits.

Options include single- or multi-button stations, LED indicators, momentary/latching operation and IP-rated enclosures. Used in:

  • Production Lines: Start/stop/reset functionality.
  • Material Handling Systems: Conveyor and lift control points.
  • Maintenance Stations: Isolated control during servicing or emergency stops.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3729151

RoHS

Each
1+
€26.650
5+
€26.120
10+
€25.580
Total:€26.65
Min: 1 / Mult: 1
SPST-NO
1 Position
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729278

RoHS

Each
1+
€44.700
5+
€43.810
10+
€42.910
Total:€44.70
Min: 1 / Mult: 1
2NC
-
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
-
Plastic
Harmony XALK Series
1719045

RoHS

Each
1+
€23.090
5+
€22.630
15+
€22.170
Total:€23.09
Min: 1 / Mult: 1
SPST-NC
-
CSA, EN, IEC, UL
IP65
Thermoplastic
-
2614587

RoHS

Each
1+
€47.640
5+
€46.690
10+
€45.730
Total:€47.64
Min: 1 / Mult: 1
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP66
PC (Polycarbonate)
Harmony XALK Series
3729230

RoHS

Each
1+
€39.850
5+
€39.050
10+
€38.260
Total:€39.85
Min: 1 / Mult: 1
SPST-NO
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
Plastic
Harmony XALD Series
3718700
Each
1+
€39.400
5+
€38.610
10+
€37.820
Total:€39.40
Min: 1 / Mult: 1
SPST-NO, SPST-NC
1 Position
CSA 22.2 No. 14, IEC 60947, UL 508
IP67, IP69
-
RMQ-Titan M22 Series
1711459

RoHS

Each
1+
€78.130
5+
€74.170
10+
€72.670
Total:€78.13
Min: 1 / Mult: 1
SPST-NC
-
-
IP66
Thermoplastic
-
3729175

RoHS

Each
1+
€46.250
5+
€45.330
10+
€44.400
Total:€46.25
Min: 1 / Mult: 1
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729187

RoHS

Each
1+
€52.500
5+
€51.450
10+
€50.400
Total:€52.50
Min: 1 / Mult: 1
SPST-NO, SPST-NC
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3729199

RoHS

Each
1+
€46.250
5+
€45.330
10+
€44.400
Total:€46.25
Min: 1 / Mult: 1
DPST-NO
2 Position
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
3717793
Each
1+
€120.560
Total:€120.56
Min: 1 / Mult: 1
SPST-NO, SPST-NC
1 Position
-
-
-
RMQ-Titan M22 Series
2614584

RoHS

Each
1+
€87.600
5+
€85.850
10+
€84.100
Total:€87.60
Min: 1 / Mult: 1
SPST-NC, SPST-NO
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALD Series
2835342
Each
1+
€127.260
5+
€123.460
10+
€120.990
Total:€127.26
Min: 1 / Mult: 1
-
1 Position
-
IP65, IP657
Zinc Alloy
Harmony XAP Series
2780546

RoHS

Each
1+
€83.700
5+
€82.030
10+
€80.350
Total:€83.70
Min: 1 / Mult: 1
SPST
3 Position
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
-
PC (Polycarbonate)
Harmony XALD Series
7904797

RoHS

Each
1+
€16.690
3+
€14.840
15+
€13.030
50+
€11.870
Total:€16.69
Min: 1 / Mult: 1
-
-
EN, IEC, UL
IP65
-
-
2058587

RoHS

Each
1+
€57.750
5+
€57.120
10+
€55.920
Total:€57.75
Min: 1 / Mult: 1
-
5 Position
EN 60947, IEC 60947
IP65
Plastic
Harmony XALG Series
2831420

RoHS

Each
1+
€59.240
5+
€58.060
10+
€56.870
Total:€59.24
Min: 1 / Mult: 1
-
2 Position
-
IP65
Thermoplastic
-
2835343

RoHS

Each
1+
€80.300
5+
€78.690
10+
€77.090
Total:€80.30
Min: 1 / Mult: 1
SPST-NO, SPST-NC
1 Position
CSA, EN, IEC, UL
IP66, IP67, IP69, IP69K
PC (Polycarbonate)
Harmony XALK Series
3531692

RoHS

Each
1+
€28.710
5+
€25.530
10+
€22.410
20+
€20.410
50+
€20.000
Total:€28.71
Min: 1 / Mult: 1
SPST-NO
1 Position
-
IP65
Plastic
-
2614589

RoHS

Each
1+
€53.600
5+
€52.530
10+
€51.460
Total:€53.60
Min: 1 / Mult: 1
SPST-NC
1 Position
CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508
IP65
PC (Polycarbonate)
Harmony XALK Series
2831423

RoHS

Each
1+
€175.960
Total:€175.96
Min: 1 / Mult: 1
-
-
-
IP65
Stainless Steel
-
3762275

RoHS

Each
1+
€6.380
5+
€4.390
Total:€6.38
Min: 1 / Mult: 1
SPST
-
CE, EN 60947
-
-
RAD16XX Series
1719071

RoHS

Each
1+
€30.820
3+
€30.210
10+
€29.580
Total:€30.82
Min: 1 / Mult: 1
-
3 Position
CSA, UL
-
Metal
-
3531050

RoHS

Each
1+
€39.590
5+
€37.340
Total:€39.59
Min: 1 / Mult: 1
SPST
-
-
IP66
Plastic
-
3762263

RoHS

Each
1+
€12.340
10+
€11.080
50+
€9.240
Total:€12.34
Min: 1 / Mult: 1
-
2 Position
-
-
-
-
1-25 of 203 items
of 9 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account