Would you like to be redirected to the US store?
or
Choose Country
Fast free delivery
over €75
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
Harmony Control Stations:
70 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | 144 In stock | Each | 1+ €44.700 5+ €43.810 10+ €42.910 | Min: 1 / Mult: 1 | 2NC | - | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508 | - | Plastic | Harmony | |||
SCHNEIDER ELECTRIC | 56 In stock | Each | 1+ €47.640 5+ €46.690 10+ €45.730 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony | |||
SCHNEIDER ELECTRIC | 11 In stock | Each | 1+ €39.850 5+ €39.050 10+ €38.260 | Min: 1 / Mult: 1 | SPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | Plastic | Harmony | |||
SCHNEIDER ELECTRIC | 3 In stock | Each | 1+ €52.500 5+ €51.450 10+ €50.400 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
SCHNEIDER ELECTRIC | 11 In stock | Each | 1+ €46.250 5+ €45.330 10+ €44.400 | Min: 1 / Mult: 1 | DPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
SCHNEIDER ELECTRIC | 10 In stock | Each | 1+ €46.250 5+ €45.330 10+ €44.400 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
SCHNEIDER ELECTRIC | 4 In stock | Each | 1+ €87.600 5+ €85.850 10+ €84.100 | Min: 1 / Mult: 1 | SPST-NC, SPST-NO | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
SCHNEIDER ELECTRIC | 3 In stock | Each | 1+ €83.700 5+ €82.030 10+ €80.350 | Min: 1 / Mult: 1 | SPST | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony | |||
2 In stock | Each | 1+ €27.680 5+ €27.130 10+ €26.570 20+ €26.020 | Min: 1 / Mult: 1 | SPST-NO | 2 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony | ||||
SCHNEIDER ELECTRIC | 1 In stock | Each | 1+ €51.800 5+ €50.230 10+ €49.230 | Min: 1 / Mult: 1 | - | 5 Position | EN 60947, IEC 60947 | IP65 | Plastic | Harmony | |||
4 In stock | Each | 1+ €80.300 5+ €78.690 10+ €77.090 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 1 Position | CSA, EN, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | 1 In stock | Each | 1+ €404.000 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 1 Position | IEC | IP65 | Metal | Harmony | |||
SCHNEIDER ELECTRIC | 3 In stock | Each | 1+ €49.400 5+ €48.410 10+ €47.420 | Min: 1 / Mult: 1 | SPST | 2 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
SCHNEIDER ELECTRIC | Available to Order Deliveries start 20/7/2025. | Each | 1+ €26.650 5+ €26.120 10+ €25.580 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each | 1+ €64.700 5+ €63.410 10+ €62.110 | Min: 1 / Mult: 1 | 2NO / 1NC | - | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | ||||
2835342 | SCHNEIDER ELECTRIC | 19 In stock | Each | 1+ €117.960 5+ €114.440 10+ €110.660 | Min: 1 / Mult: 1 | - | 1 Position | - | IP65, IP657 | Zinc Alloy | Harmony | ||
Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each | 1+ €96.600 5+ €94.910 10+ €91.690 | Min: 1 / Mult: 1 | 3PST-NO, 3PST-NC | 3 Position | CSA, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each | 1+ €30.500 5+ €29.890 10+ €29.280 | Min: 1 / Mult: 1 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each Non-Cancellable / Non-Returnable | 1+ €24.650 | Min: 1 / Mult: 1 | DPST-NO | 2 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony | ||||
Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each Non-Cancellable / Non-Returnable | 1+ €25.390 | Min: 1 / Mult: 1 | SPST-NO, SPST-NC | 2 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony | ||||
Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each Non-Cancellable / Non-Returnable | 1+ €34.730 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony | ||||
SCHNEIDER ELECTRIC | Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each | 1+ €81.100 | Min: 1 / Mult: 1 | SPST-NC, SPST-NO | 3 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, UL 508 | IP65 | PP (Polypropylene) | Harmony | |||
SCHNEIDER ELECTRIC | Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each | 1+ €85.100 5+ €83.400 10+ €81.700 | Min: 1 / Mult: 1 | DPST-NC, SPST-NO | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
SCHNEIDER ELECTRIC | Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each | 1+ €53.600 5+ €52.530 10+ €51.460 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony | |||
Available to Order Manufacturer Standard Lead Time: 5 week(s) | Each Non-Cancellable / Non-Returnable | 1+ €31.190 | Min: 1 / Mult: 1 | SPST-NC | 1 Position | IEC | IP54 | ABS (Acrylonitrile Butadiene Styrene) | Harmony |