Print Page
LB6-BW
Buzzer Unit, 8 Tone, 88 dB, Off White Body, 4.032 kHz, -20 to 50 ° C, 60 mm Dia, 53.5 mm D
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoLB6-BW
Order Code4527772
Product RangeLB6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €52.250 |
Price for:Each
Minimum: 1
Multiple: 1
€52.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLB6-BW
Order Code4527772
Product RangeLB6 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
Tones8 Tone
Sound Pressure Level (SPL)88dB
IP / NEMA Rating-
Product RangeLB6 Series
Resonant Frequency4.032kHz
Current Consumption-
External Depth53.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
LB6-BW is a buzzer unit. It can be reconfigured to suit the application. If the alarm function becomes necessary after purchasing the model without a Buzzer Unit, it can be added by purchasing a Buzzer Unit.
- 88dB typ sound pressure level, off white colour, PC material
- Operating ambient temperature range from -20 to +40°C
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
-
Resonant Frequency
4.032kHz
External Depth
53.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
88dB
Product Range
LB6 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000