ex VAT

Audio Signal Indicator Units:

369 Products Found

Farnell provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4062792

RoHS

Each
1+
€66.080
5+
€64.760
10+
€63.440
Total:€66.08
Min: 1 / Mult: 1
-
24V
32 Tone
108dBA
IP65
YA40 Series
-
35mA
91.5mm
-35°C
70°C
3955607

RoHS

Each
1+
€59.590
5+
€58.400
10+
€57.210
Total:€59.59
Min: 1 / Mult: 1
-
28V
32 Tone
115dBA
IP65
140 Series
2.85kHz
120mA
109.5mm
-40°C
70°C
4246845

RoHS

Each
1+
€116.760
5+
€113.250
10+
€109.740
Total:€116.76
Min: 1 / Mult: 1
55VAC
75VDC
Buzzer
85dBA
IP40
02 Series
2.8kHz
-
91mm
-20°C
60°C
3955623

RoHS

Each
1+
€138.700
Total:€138.70
Min: 1 / Mult: 1
24V
24V
32 Tone
114dBA
IP65
144 Series
2.85kHz
200mA
150mm
-30°C
50°C
4295291

RoHS

Each
1+
€47.600
5+
€46.650
10+
€45.700
Total:€47.60
Min: 1 / Mult: 1
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
3955582

RoHS

Each
1+
€53.590
Total:€53.59
Min: 1 / Mult: 1
24V
24V
Continuous
90dBA
IP33
118 Series
2.4kHz
20mA
79.5mm
0°C
60°C
4295290

RoHS

Each
1+
€47.600
5+
€46.650
10+
€45.700
Total:€47.60
Min: 1 / Mult: 1
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295292

RoHS

Each
1+
€47.600
5+
€46.650
10+
€45.700
Total:€47.60
Min: 1 / Mult: 1
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4816804

RoHS

Each
1+
€75.540
Total:€75.54
Min: 1 / Mult: 1
24V
24V
4 Tone
95dBA
IP66, IP69K
KombiSIGN 40 Series
-
200mA
68mm
-30°C
60°C
2803634

RoHS

Each
1+
€23.640
Total:€23.64
Min: 1 / Mult: 1
-
12V
2 Tone
122dB
-
-
-
1A
245mm
-
-
3910795

RoHS

Each
1+
€141.140
Total:€141.14
Min: 1 / Mult: 1
-
24V
Continuous, Intermittent
90dBA
IP54
Harmony XVS Series
-
200mA
80.2mm
-10°C
50°C
2803863
Each
1+
€34.110
Total:€34.11
Min: 1 / Mult: 1
-
12V
Warble
115dBA
-
-
-
750mA
-
-
-
4162819

RoHS

Each
1+
€113.540
Total:€113.54
Min: 1 / Mult: 1
230V
-
Steady
108dBA
IP55
HPT Series
-
100mA
144mm
-20°C
50°C
4162846

RoHS

Each
1+
€53.560
5+
€52.490
10+
€51.420
Total:€53.56
Min: 1 / Mult: 1
24V
24V
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
19mA
36mm
-25°C
60°C
4163212

RoHS

Each
1+
€41.810
5+
€41.070
10+
€40.540
Total:€41.81
Min: 1 / Mult: 1
-
-
8 Tone
95dBA
IP65
Modul-Compete 50 CT5ZM Series
-
-
-
-30°C
60°C
4163227

RoHS

Each
1+
€10.150
5+
€9.880
10+
€9.770
Total:€10.15
Min: 1 / Mult: 1
24V
24V
Pulse
90dBA
IP54
BU2 M28 Series
3.5kHz
30mA
56mm
-20°C
70°C
4163170

RoHS

Each
1+
€94.650
5+
€92.760
Total:€94.65
Min: 1 / Mult: 1
-
-
Multiple Tones
105dB
IP66, IP67
Modul-Perfect 70 PC7TD Series
-
-
-
-30°C
70°C
4527935

RoHS

Each
1+
€28.880
5+
€28.750
10+
€28.170
Total:€28.88
Min: 1 / Mult: 1
-
24V
4 Tone
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527945

RoHS

Each
1+
€43.380
5+
€42.510
10+
€41.640
Total:€43.38
Min: 1 / Mult: 1
-
24V
4 Tone
90dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527941

RoHS

Each
1+
€33.400
5+
€33.250
10+
€32.570
Total:€33.40
Min: 1 / Mult: 1
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527947

RoHS

Each
1+
€41.560
5+
€41.380
10+
€40.540
Total:€41.56
Min: 1 / Mult: 1
-
24V
-
80dB
IP65
MP Series
-
35mA
60mm
-30°C
60°C
4527942

RoHS

Each
1+
€34.330
5+
€34.180
10+
€33.480
Total:€34.33
Min: 1 / Mult: 1
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527937

RoHS

Each
1+
€32.530
5+
€32.390
10+
€31.720
Total:€32.53
Min: 1 / Mult: 1
-
24V
4 Tone
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
4527939

RoHS

Each
1+
€30.740
5+
€30.610
10+
€29.980
Total:€30.74
Min: 1 / Mult: 1
-
24V
4 Tone
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
2831554

RoHS

Each
1+
€131.980
Total:€131.98
Min: 1 / Mult: 1
115V
-
Multiple
100dBA
IP54
K70 Series
-
-
69mm
-20°C
50°C
51-75 of 369 items
of 15 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account