ex VAT

Audio Signal Indicator Units:

369 Products Found

Farnell provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2831555

RoHS

Each
1+
€119.710
Total:€119.71
Min: 1 / Mult: 1
230V
-
Multiple
100dB
IP54
K70 Series
-
-
69mm
-20°C
50°C
4155244

RoHS

Each
1+
€25.540
Total:€25.54
Min: 1 / Mult: 1
-
35V
3 Tone
99dBA
IP21
BiWire Ultra Series
-
11mA
91mm
-25°C
70°C
4295289

RoHS

Each
1+
€40.460
5+
€39.650
10+
€38.840
Total:€40.46
Min: 1 / Mult: 1
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4155248

RoHS

Each
1+
€31.320
Total:€31.32
Min: 1 / Mult: 1
-
35V
3 Tone
99dBA
IP66
BiWire Ultra Series
-
11mA
100mm
-25°C
70°C
3956837

RoHS

Each
1+
€103.240
Total:€103.24
Min: 1 / Mult: 1
230V
-
8 Tone
100dB
IP54, NEMA 12
KombiSIGN 70 Series
3.4kHz
40mA
72mm
-20°C
50°C
4295294

RoHS

Each
1+
€40.460
5+
€39.650
Total:€40.46
Min: 1 / Mult: 1
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
4295293

RoHS

Each
1+
€40.460
5+
€39.650
10+
€38.840
Total:€40.46
Min: 1 / Mult: 1
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295288

RoHS

Each
1+
€40.460
5+
€39.650
10+
€38.840
Total:€40.46
Min: 1 / Mult: 1
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
4295295

RoHS

Each
1+
€40.460
5+
€39.650
10+
€38.840
Total:€40.46
Min: 1 / Mult: 1
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
1320826

RoHS

Each
1+
€31.420
5+
€30.860
10+
€30.470
Total:€31.42
Min: 1 / Mult: 1
-
24V
Single
84dB
-
-
-
25mA
152mm
-
-
1649236

RoHS

Each
1+
€11.650
5+
€11.340
10+
€11.210
Total:€11.65
Min: 1 / Mult: 1
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
1320818

RoHS

Each
1+
€22.040
5+
€21.640
10+
€21.370
Total:€22.04
Min: 1 / Mult: 1
-
24V
Multiple Tones
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
1751901

RoHS

Each
1+
€35.320
5+
€35.270
10+
€35.210
Total:€35.32
Min: 1 / Mult: 1
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
1649237

RoHS

Each
1+
€12.090
5+
€11.770
10+
€11.640
Total:€12.09
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
1320817

RoHS

Each
1+
€22.040
5+
€21.640
10+
€21.370
Total:€22.04
Min: 1 / Mult: 1
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
2056175

RoHS

Each
1+
€124.500
Total:€124.50
Min: 1 / Mult: 1
230V
230V
Continuous, Intermittent
90dB
IP65
Harmony Series
2.8kHz
25mA
70mm
-25°C
50°C
8810150
Each
1+
€163.050
Total:€163.05
Min: 1 / Mult: 1
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
3225036

RoHS

Each
1+
€89.260
Total:€89.26
Min: 1 / Mult: 1
230V
-
102 Tone
110dB
IP66, IP69K
X10 Midi Series
-
34mA
132mm
-40°C
70°C
1214979

RoHS

Each
1+
€39.060
5+
€38.280
10+
€37.500
Total:€39.06
Min: 1 / Mult: 1
24V
24V
Continuous
85dB
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
4336744

RoHS

Each
1+
€94.360
Total:€94.36
Min: 1 / Mult: 1
-
24V
Multiple Tones
100dB
IP65
110 Series
3.4kHz
80mA
52mm
-20°C
50°C
4336781

RoHS

Each
1+
€101.880
Total:€101.88
Min: 1 / Mult: 1
230V
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
2401648

RoHS

Each
1+
€135.050
Total:€135.05
Min: 1 / Mult: 1
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
2911806

RoHS

Each
1+
€43.290
5+
€41.960
10+
€41.120
Total:€43.29
Min: 1 / Mult: 1
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
3566184

RoHS

Each
1+
€22.540
5+
€22.140
10+
€21.860
Total:€22.54
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
3566181

RoHS

Each
1+
€22.040
5+
€21.640
10+
€21.370
Total:€22.04
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
1-25 of 369 items
of 15 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account