Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoSL 87 FE - 8 OHM
Order Code3401436
Also Known AsGTIN UPC EAN: 4007540020914
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €17.610 (€21.6603) |
| 5+ | €15.110 (€18.5853) |
Price for:Each
Minimum: 1
Multiple: 1
€17.61 (€21.66 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSL 87 FE - 8 OHM
Order Code3401436
Also Known AsGTIN UPC EAN: 4007540020914
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom10W
External Width - Metric84.4mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.323"
Frequency Response Min75Hz
Frequency Response Max18kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric84.4mm
External Depth - Metric49mm
External Length - Imperial3.323"
External Depth - Imperial1.929"
SVHCNo SVHC (25-Jun-2025)
Product Overview
85mm (3.4") Full range 8Ω speaker.
- Plastic cone with rubber surround
- Large ferrite magnet
- High efficiency and well balanced frequency response
- IP64 Protection class for front side when built into a sealed enclosure
- Typical applications: Column speakers, small hi-fi systems
Technical Specifications
Driver Type
Full-range
Power Rating Nom
10W
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
75Hz
Product Range
-
Power Rating Max
15W
External Depth - Metric
49mm
External Depth - Imperial
1.929"
Impedance
8ohm
External Width - Metric
84.4mm
Sound Pressure Level (SPL)
87dB
External Width - Imperial
3.323"
Frequency Response Max
18kHz
Speaker Mounting
Panel Mount
External Length - Metric
84.4mm
External Length - Imperial
3.323"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.504
WEEE Code:0000