Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFRS 8 2004
Order Code3401255
Also Known AsGTIN UPC EAN: 4007540020044
Your Part Number
Technical Datasheet
28 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €14.790 (€18.1917) |
| 10+ | €12.390 (€15.2397) |
| 20+ | €11.510 (€14.1573) |
Price for:Each
Minimum: 1
Multiple: 1
€14.79 (€18.19 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 8 2004
Order Code3401255
Also Known AsGTIN UPC EAN: 4007540020044
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric78.5mm
Power Rating Nom30W
Resonant Frequency120Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
Product Dimensions93mm x 40mm
External Width - Imperial3.091"
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max50W
External Length - Metric78.5mm
External Depth - Metric35.5mm
External Length - Imperial3.091"
External Depth - Imperial1.398"
SVHCNo SVHC (25-Jun-2025)
Product Overview
A high quality, powerful miniature speaker for surround effect speakers, mini sub/sat systems, hi-fi speakers or professional sound reinforcement systems.
Technical Specifications
Driver Type
Full-range
External Width - Metric
78.5mm
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
3.091"
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
50W
External Depth - Metric
35.5mm
External Depth - Imperial
1.398"
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
82dB
Product Dimensions
93mm x 40mm
Frequency Response Min
100Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
78.5mm
External Length - Imperial
3.091"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
WEEE Code:0000