Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 300+ | €21.190 (€26.0637) |
Price for:Each
Minimum: 300
Multiple: 300
€6,357.00 (€7,819.11 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-5650
Order Code2827720
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric76mm
Impedance8ohm
External Width - Metric-
Power Rating Nom15W
Resonant Frequency100.7Hz
Sound Pressure Level (SPL)82.4dB
Speaker ShapeRound
External Diameter - Imperial2.992"
Product Dimensions98mm
External Width - Imperial-
Frequency Range0Hz to 18kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max18kHz
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
82.4dB
External Diameter - Imperial
2.992"
External Width - Imperial
-
Frequency Response Min
100Hz
Frequency Response Max
18kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
76mm
External Width - Metric
-
Resonant Frequency
100.7Hz
Speaker Shape
Round
Product Dimensions
98mm
Frequency Range
0Hz to 18kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.597845
WEEE Code:0000