Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATW-CHG2
Order Code3401738
Also Known AsGTIN UPC EAN: 5055145754382
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €195.210 |
Price for:Each
Minimum: 1
Multiple: 1
€195.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATW-CHG2
Order Code3401738
Also Known AsGTIN UPC EAN: 5055145754382
Accessory TypeCharging Unit
For Use With2000a Series Radio Transmitters
SVHCTo Be Advised
Product Overview
This two-bay recharging station provides power to recharge NiMH batteries in two ATW-T220a handheld transmitters and/or ATW-T210a UniPak® transmitters in any combination. Maintenance charging prevents battery self-discharge until the transmitter is removed from charger. The charger draws power from a standard wall socket.
- NiMH batteries are charged within the transmitters
- Versatile unit charges ATW-T220a and/or ATW-T210a UniPak® Transmitters
- Built-in safety feature monitors cell voltage and automatically turns off
- Automatic shut-off if alkaline (non-rechargeable) batteries are installed
- Automatic shut-off if damaged batteries are installed
Technical Specifications
Accessory Type
Charging Unit
SVHC
To Be Advised
For Use With
2000a Series Radio Transmitters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.778
WEEE Code:0407