Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €22.910 |
10+ | €21.260 |
Price for:Each
Minimum: 1
Multiple: 1
€22.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03354
Order Code3401838
Technical Datasheet
Maximum Screen SizeFrom 13" to 22"
Bracket TypePole Mount
Load Max10kg
VESA Standard75x75, 100x100
SVHCTo Be Advised
Product Overview
This bracket enables the safe mounting of an LCD screen onto a 35mm speaker stand, ideal for DJ, karaoke and presentation applications.
- 35mm pole mount LCD bracket
- Suitable for 13" to 22" LCD monitor screens
- Easily adjustable height without tools
- Two tension pivot points
- 180° Tilt, turn & 360° swing
- 360° Rotation allows screen to be either horizontal/vertical or simply be aligned
Technical Specifications
Maximum Screen Size
From 13" to 22"
Load Max
10kg
SVHC
To Be Advised
Bracket Type
Pole Mount
VESA Standard
75x75, 100x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
WEEE Code:0000