Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEMOPAD
Manufacturer Part NoAD-SIGN DS-1
Order Code4307316
Also Known AsGTIN UPC EAN: 5070000574707
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €477.360 |
Price for:Each
Minimum: 1
Multiple: 1
€477.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEMOPAD
Manufacturer Part NoAD-SIGN DS-1
Order Code4307316
Also Known AsGTIN UPC EAN: 5070000574707
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The AD+Sign DS-1 is a powerful digital signage player combining a small form-factor footprint with DemoPad’s standalone Ad-Sign mobile app. Flexible, customisable media can be deployed locally or via online resources, quickly providing striking visual content on any digital display or TV. Perfect for commercial applications, the DS-1 can integrate image slideshows, local HDMI sources, network media, and live messages to create a fully-complete, professional Digital Signage experience.
- Stunning 4K media on Display
- Discrete size fits behind equipment
- Live messages and alerts
- Offline capability, internet redundancy mode
- Local HDMI video overlay / PIP
- Useful, time-saving design templates
- Output Formats HDMI: Video up to 4K60 3840x2160p
- Input Formats HDMI: Video up to 2K60 1920x1080p
- Output Connections 1x HDMI 19-pin type A port
- Input Connections 1x HDMI 19-pin type A port
- USB 1x USB 2.0 type A host port and 1x USB 3.0 type A Super Speed host port
- Memory Card: 1x SD Card slot (SDXC card compatible)
- Dimensions (HxWxD): 29x61x92mm
Contents
DS-1 Digital Signage Player, 1x 5V/2A DC Power supply, Power supply plug adaptors and HDMI lead
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
WEEE Code:0407