Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €48.410 |
3+ | €42.370 |
Price for:Each
Minimum: 1
Multiple: 1
€48.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3416
Order Code4158927
Carrier Frequency2.4GHz
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
This system can transmit audio from an externally connected or wireless source up to a receiver over a distance of up to 30m. By pressing only one button the signal can be sent to receivers immediately for a high resolution wireless connectivity. The receiver provided is charged via the included USB lead and works for up to 8 hours from a single charge.
- Wireless audio transmission quality: 44.1kHz CD quality with Texas Instruments PPWTM point-to-point connection technology
- Wireless distance: Up to 30m open site (avoid using in a overly complex 2.4GHz wireless environment)
- Wireless version: 4.2 with Qualcomm aptX, range up to 10m
- 3.5mm Stereo input and output connections
- Power input (5V DC, 1A): Power jack or 2 pin screw terminal
- Receiver charging time: 1h charging run for 8h
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless
Contents
Transmitter, receiver, USB charging cable and user guide
Notes
Note: The receiver must first be fully charged before use for up to 1h and the PSU connected to the transmitter USB power socket and switched on at the mains.
Technical Specifications
Carrier Frequency
2.4GHz
Plug Type
USB
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
WEEE Code:0499