You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BLD6343 - 

Enclosure Cooling, Breather, Immersion Proof, Polycarbonate, 27 mm, 24 mm, M16

BLD6343 - Enclosure Cooling, Breather, Immersion Proof, Polycarbonate, 27 mm, 24 mm, M16
BLD6343 - Enclosure Cooling, Breather, Immersion Proof, Polycarbonate, 27 mm, 24 mm, M16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROWNELL BROWNELL
Manufacturer Part No:
BLD6343
Order Code:
561538
Technical Datasheet:
BLD6343   Datasheet
See all Technical Docs

Product Information


:
-

:
Polycarbonate

:
-

:
-

:
27mm

:
24mm

:
-

:
1.06"

:
0.94"

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BLD6343 is a M16 thread Immersion-proof Breather made of PC (polycarbonate). It maintains pressure equalisation and prevents water ingress in equipment subject to use in harsh environments. It requires a 17mm diameter fixing hole and is supplied with a O-ring and back nut for fitting. Ideally suited to equipments or instruments subjected to temperature, altitude or barometric changes. The immersion proof breather protects against distortion or other damage that would normally occur due to such changes.
  • Black colour
  • Resistant to alcohols, ethers, hydrocarbons, weak acids and bases
  • -40 to 75°C Operating temperature range

Applications

Sensing & Instrumentation, HVAC

1,156 In stock

367 in stock for next day delivery (Liege stock)
789 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

10/08/20

€10.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10.92
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €8.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €8.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €7.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €7.35