Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoPTD600VP
Order Code3530971
Product RangeBrother P-touch Label Printers
Also Known AsGTIN UPC EAN: 4977766746137
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROTHER
Manufacturer Part NoPTD600VP
Order Code3530971
Product RangeBrother P-touch Label Printers
Also Known AsGTIN UPC EAN: 4977766746137
Technical Datasheet
Printer Type-
Printer Technology-
Print Resolution-
Product RangeBrother P-touch Label Printers
Plug TypeUK Type G
For Use With-
SVHCTo Be Advised
Alternatives for PTD600VP
1 Product Found
Product Overview
The PT-D600VP is a versatile, PC-connectable label maker well suited for a variety of labeling usages in a business environment. Quickly create professional-looking labels using the built-in keyboard, or connect to a computer to create more personalized labels. The intuitive, full-color, graphical display offers easy access to formatting menus as well as the ability to preview actual label appearance before printing. Just type, format and print. You can even save up to 99x labels in the large memory, a great time-saving feature.
- Full colour graphical display - view label appearance before printing
- PC connectable - use stand-alone, or connected to a PC or Mac for added design capabilities
- Split-back tapes - uses durable, easy-peel tapes in 5x different widths up to 24mm (approx. 1")
- Supports large character printing - print up to 8x font sizes
- Multi-line labels - prints labels with up to 7x lines of text
- Personalise labels - use 14x fonts, 11x styles, 99x frames, over 600x symbols, plus barcodes
- Large memory - save up to 99x commonly used labels and help save time with reprinting
- Specialty templates - print labels for asset management, cable labeling - even add time and date
- High resolution PC printing - for crisp graphic, barcode, and logo printing
- Super-fast print speeds - with automatic tape cutter for high-volume jobs
Contents
Contents: AC adaptor, USB cable, carry case and 24mm ‘TZe’ starter tape included
Technical Specifications
Printer Type
-
Print Resolution
-
Plug Type
UK Type G
SVHC
To Be Advised
Printer Technology
-
Product Range
Brother P-touch Label Printers
For Use With
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.905
WEEE Code:0311