Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1217853
Order Code3761747
Also Known AsGTIN UPC EAN: 4007123133000
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1217853
Order Code3761747
Also Known AsGTIN UPC EAN: 4007123133000
Cord Reel TypeOpen
Cable Length - Imperial82ft
Cable Length - Metric25m
Current Rating13A
No. of Outlets3 Outlet
Cord Reel ColourBlue
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
A cable extension reel fitted with RCD protection. Available in a free-standing drum design, the reel frame is manufactured using galvanised steel which protects the reel from rust and has a strong, break-resistant plastic body. Ideal for use in homes, gardens, garages and workshops where the
- RCD plug will help protect users of electrical appliances against electric shocks
- Rated at 13A and manufactured to BS1363
- Galvanised steel frame, protects against rust
- Comfortable carrying handle
- Cable clip to attach the cable to the drum when not in use
- Robust reel body, manufactured using shock resistant plastic
- Complete with integral brake
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
25m
No. of Outlets
3 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
82ft
Current Rating
13A
Cord Reel Colour
Blue
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.091
WEEE Code:0212