Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1175420010
Order Code3762557
Product RangeBrennenstuhl LED Worklights
Also Known AsGTIN UPC EAN: 4007123641628
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1175420010
Order Code3762557
Product RangeBrennenstuhl LED Worklights
Also Known AsGTIN UPC EAN: 4007123641628
Torch TypeWorklight
Light SourceLED
Lumen Output200lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Torch Body MaterialPlastic
Product RangeBrennenstuhl LED Worklights
SVHCNo SVHC (17-Dec-2015)
Product Overview
The small and compact LED inspection light with 4+3 SMD LEDs offers high light output in pocket size. It has a light duration of 6 or 24 hours with full batteries and is 360° bendable. The LED worklight with 360° rotatable hook for optimum fastening and integrated magnet is best suited for handicraft work, whether in workshops or even at home.
Technical Specifications
Torch Type
Worklight
Lumen Output
200lm
Power Source
AAA Batteries x 3
Product Range
Brennenstuhl LED Worklights
Light Source
LED
Beam Effective Distance
-
Torch Body Material
Plastic
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147
WEEE Code:1300