You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1173833
Worklight, Mobile, IP54, LED, 5700 K, 2350 lm, 30 W, 215 mm x 215 mm x 325 mm
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1173833
- Order Code:
- 2852953
- Also Known As:
- GTIN UPC EAN: 4007123650293
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 215mm
- :
- 2350lm
- :
- LED
- :
- IP54
- :
- 240V
- :
- 30W
- :
- -
- :
- UK
Technical Documents (1)
Product Overview
- 30W High power LED worklight
- Low heat generation, no danger of injury
- LEDs have a very long lifespan, are shock-proof and maintenance-free
- Die-cast aluminium casting with coated surface and safety glass
- Stable frame
- Carrying handle with foam grip
- Spotlight mechanism can be swilled and locked
- ON/OFF switch
- For indoor or outdoor use, IP54 rated
- Cable length: 2m
- Lumens: 2,350 (20W/30W)
- Dimensions (WxHxD): 210x327x194mm
- Weight: 1.8kg
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €86.96 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.