You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1171253830
Task Light, LED, 80 W, 110 V, 190 mm
- Manufacturer:
- BRENNENSTUHL BRENNENSTUHL
- Manufacturer Part No:
- 1171253830
- Order Code:
- 3531730
- Product Range
- JARO
- Also Known As:
- GTIN UPC EAN: 4007123656165
- Technical Datasheet:
- 1171253830 Datasheet
Product Range Selector (JARO)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 190mm
- :
- -
- :
- LED
- :
- -
- :
- 110V
- :
- 80W
- :
- JARO
- :
- USB
Technical Documents (2)
Product Overview
- LED floodlight with ultra-bright Everlight SMD LEDs
- Solid, modern aluminium housing
- Robust steel tubular frame with protective plastic edging and ergonmical plastic handle
- Continuously adjustable light, can be locked with one hand with the quick-release fastener
- Safety glass front
- 110V version with CEE industrial plug
- Cable length: 5m
Also Known As
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €125.91 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.