Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1167650210
Order Code3370820
Also Known AsGTIN UPC EAN: 4007123650798
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1167650210
Order Code3370820
Also Known AsGTIN UPC EAN: 4007123650798
Connector to ConnectorIEC 60309-2 Plug to IEC 60309-2 Socket
Cable Length - Metric10m
Current Rating16A
Voltage Rating230VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 230V, 16A Extension cable with CEE socket and plug with cap
- For site, industrial use, camping and yacht/marina
- Ideal for hard, outdoor use
Technical Specifications
Connector to Connector
IEC 60309-2 Plug to IEC 60309-2 Socket
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
230VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.178
WEEE Code:0212