Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1150613318
Order Code3531499
Product RangeBrennenstuhl Hugo!
Also Known AsGTIN UPC EAN: 4007123620678
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1150613318
Order Code3531499
Product RangeBrennenstuhl Hugo!
Also Known AsGTIN UPC EAN: 4007123620678
No. of Outlets8Outlets
Outlet TypeUK
Current Rating16A
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length3m
Peak Surge Current19.5kA
Energy Rating-
Product RangeBrennenstuhl Hugo!
SVHCNo SVHC (17-Dec-2015)
Product Overview
An 8 way, Brennenstuhl hugo! grounded socket with 3m cable length H05VV-F 3G1,25 and integrated child protection of certified quality. It protects valuable devices from electrical surges with a maximum leakage current of up to 19500A (protection during electrical storms, lightning strikes, etc.) The extension lead has an illuminated 2-pole safety switch for turning on and off and mounting facilities for wall installation.
- Colourful, stylish, cool
- Protects expensive devices from overloads with a max. leakage current of up to 19,500A
- Optical function display for overload protection
- Shapely and stable enclosures due to polished, highly break-proof polycarbonate
- Illuminated 2-pole on/off safety switch
- Widely spaced, childproof sockets positioned at a 90° angle
Technical Specifications
No. of Outlets
8Outlets
Current Rating
16A
Plug Type
UK Type G
Peak Surge Current
19.5kA
Product Range
Brennenstuhl Hugo!
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
3m
Energy Rating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19
WEEE Code:0212