You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR0603-JW-470GLF

CR0603-JW-470GLF -BOURNS - SMD Chip Resistor, 47 ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

BOURNS CR0603-JW-470GLF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
CR0603-JW-470GLF
Order Code:
2008347
Product Range
CR Series
Technical Datasheet:
CR0603-JW-470GLF   Datasheet
See all Technical Docs

Product Range Selector (CR Series)

See all from this product range

Alternatives for CR0603-JW-470GLF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
47ohm
:
CR Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
100mW
:
Thick Film
:
General Purpose
:
± 5%
:
± 200ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Bourns CR series are standard thick film chip resistors. These resistors provide flexibility of performance, space saving and low cost. The Resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
  • Power rating selectable for 50mW, 63mW, 0.1W, 0.125W, 0.25W, 0.5W and 1W based on ordering
  • Jumpers are available for all size
  • 3 layer termination process with nickel barrier prevents leaching & provides excellent solderability
  • Suitable for all type of soldering processes
  • Tight dimensional tolerances
  • Maximum working voltage depends on case size
  • Operating temperature of -55°C to +125°C(CR0201) and -55°C to +155°C ranges available

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2008347RL Check stock

No Longer Manufactured

€0.0198

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €0.0198
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.0189
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.