You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GSB182LIPLUS

Cordless Drill, Combi, 18 V, 1900 RPM, 13 mm Chuck, Keyless

BOSCH GSB182LIPLUS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
GSB182LIPLUS
Order Code:
2764370
Technical Datasheet:
GSB182LIPLUS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18V

:
-

:
13mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The GSB182LIPLUS from Bosch is a 18V compact combi drill. It is a power tool for the toughest screwdriving and drilling applications in wood and metal and for impact drilling applications in masonry. Features 13mm keyless, LED work light to illuminate the work piece chuck and 63Nm Max torque. Attractive solution for the entry-level segment of professional applications.
  • No-load speed(1st/2nd gear) 0 to 500/0 to 1.900rpm, 13mm chuck capacity, 1/2" drill spindle thread
  • Keyless chuck with 13mm bit holder, motor brake for precise work when driving rows of screws
  • New ergonomics with better handling due to compact design
  • Bosch electronic cell protection protects battery against overload, overheating, deep discharge
  • Electronic motor protection (EMP) protects the motor against overload and ensures a long lifetime
  • Integrated LED light for illuminating the work area even in dark places
  • Mountable bit holder for easy transport and storage of bits on the tool
  • Practical belt clip for conveniently hanging the tool on a belt or ladder
  • Maximum drilling diameter is 38mm(wood), 13mm(steel and masonry), maximum screw diameter is 8mm
  • Size is 202mm x 230mm (L x H), 1.2Kg weight excluding battery

Contents

3601JE7100 bare tool, 1/2 L-BOXX inlay for accessories, 1/2 L-BOXX inlay for tool, 2 x 2Ah Li-ion batteries, AL 1820 CV charger, L-BOXX 136.

No Longer Manufactured

€197.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €197.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --