You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EASYDRILL1200

Drill, Cordless, 12 V, 1.5 Ah, 20 N-m

BOSCH EASYDRILL1200
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
EASYDRILL1200
Order Code:
2764367
Technical Datasheet:
EASYDRILL1200   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
-

:
6mm

:
20mm

:
20N-m

:
1.5Ah

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EASYDRILL1200 from Bosch is a lithium-ion cordless two-speed drill/driver. This small, lightweight, powerful cordless power rill/drive with speed control "accelerate" from 0 to maximum using the trigger switch. Torque pre-selection with 15 torque settings plus a drill setting optimum power for every application. High performance planetary gearbox with superior lifetime, best power transfer and high running smoothness. It has built-in LED for clear lit and visibility at work areas.
  • 12V battery voltage, battery capacity is 1.5Ah
  • Right-hand/left-hand rotation, forward/reverse indicator, softgrip
  • No-load speed (1st gear / 2nd gear) of 0rpm to 450rpm / 1.650rpm
  • Maximum torque is 20Nm
  • Maximum torque for soft/hard screw applications 11Nm / 20Nm
  • Syneon chip intelligent control of energy for optimum power and maximum endurance
  • No memory effect, no self-discharge
  • Compact design with lithium-ion technology
  • Screw diameter up to 6mm, drilling diameter is 6mm(steel), 20mm(wood), 1Kg weight

Contents

AL 1110 CV charger (2 609 120 553), Carrying case 2.1, Double screwdriver bit, PBA 12V 1.5Ah O-A (1 607 A35 07R).

Best Seller

3 In stock Need more?

Order before 6pm

With you in 3 business days

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

€114.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €114.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --