Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608587013
Order Code3378164
Product RangeBosch - HSS Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140689779
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.530 |
Price for:1 Set
Minimum: 1
Multiple: 1
€27.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608587013
Order Code3378164
Product RangeBosch - HSS Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140689779
Kit Contents1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Product RangeBosch - HSS Drill Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
- Manufactured from High Speed Steel to DIN338, using ground roll forging process.
- Cylindrical ground right hand cutting point angle
- Finish - steam tempered
- Supplied in a plastic cassette case
Contents
19 Piece: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
Technical Specifications
Kit Contents
1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm
SVHC
No SVHC (15-Jun-2015)
Product Range
Bosch - HSS Drill Bit Sets
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
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
WEEE Code:0000