Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607010538
Order Code3378764
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446228
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.180 |
Price for:1 Set
Minimum: 1
Multiple: 1
€17.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607010538
Order Code3378764
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446228
Kit Contents1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
Product RangeBosch - Robust Line Drill Bit Sets
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Robust easy handling storage case
- Can be easily stored away in a tool case, tool belt or pocket
- Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
- Sizes: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5mm
Contents
1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
SVHC
No SVHC (15-Jun-2015)
Product Range
Bosch - Robust Line Drill Bit Sets
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
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
WEEE Code:0000