Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608619256
Order Code4224645
Product RangeBosch - X-LOCK Cutting Discs
Also Known AsGTIN UPC EAN: 3165140947466
No Longer Stocked
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608619256
Order Code4224645
Product RangeBosch - X-LOCK Cutting Discs
Also Known AsGTIN UPC EAN: 3165140947466
Abrasive MaterialAluminium Oxide
External Diameter115mm
Bore Size22.23mm
Thickness2.5mm
Abrasive Grade-
Operating Speed Max80m/s
Product RangeBosch - X-LOCK Cutting Discs
SVHCTo Be Advised
Product Overview
- Click it on with X-LOCK – the fastest accessory-changing system on the market. Also fits nut and thread angle grinders
Technical Specifications
Abrasive Material
Aluminium Oxide
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Bosch - X-LOCK Cutting Discs
External Diameter
115mm
Thickness
2.5mm
Operating Speed Max
80m/s
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sierra Leone
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
WEEE Code:0000