Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2607002799
Order Code4224130
Product RangeBosch - Torx Extra Hard Bits
Also Known AsGTIN UPC EAN: 3165140980180
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.740 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2607002799
Order Code4224130
Product RangeBosch - Torx Extra Hard Bits
Also Known AsGTIN UPC EAN: 3165140980180
Bit TypeTorx
Hex Bit SizeT20
Length25mm
Product RangeBosch - Torx Extra Hard Bits
SVHCTo Be Advised
Product Overview
Bosch Extra Hard Torx Screwdriver Bits are engineered for durability and precision, making them ideal for a wide range of screwdriving tasks. Constructed from high-quality S2 modified steel and subjected to an optimized heat treatment process, these bits offer exceptional hardness and resilience. The tapered torsion zone effectively absorbs torque peaks, reducing the risk of breakage and ensuring a longer service life. Designed for universal use, they are suitable for both manual screwdrivers and power tools, including impact drivers.
Technical Specifications
Bit Type
Torx
Length
25mm
SVHC
To Be Advised
Hex Bit Size
T20
Product Range
Bosch - Torx Extra Hard Bits
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
WEEE Code:0000