Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIC
Manufacturer Part No922578
Order Code3404251
Product RangeBiC Value Range
Also Known AsGTIN UPC EAN: 3086121601613
Unable to Retrieve Availability Information
Product Information
ManufacturerBIC
Manufacturer Part No922578
Order Code3404251
Product RangeBiC Value Range
Also Known AsGTIN UPC EAN: 3086121601613
Product RangeBiC Value Range
Marker / Pen TypeBall Point Pen
Ink ColourBlack, Red, Blue, Green
Tip ShapeBarrel Tip
SVHCTo Be Advised
Product Overview
- 4 Colour retractable pen that gives you the interchangeable options of red, green, blue or black ink
- Medium 1mm tip
- Tungsten carbide ball ensures smooth flow of ink, for writing with confidence and consistency
- BIC ink cartridges last up to twice as long as other ball pens
- Quick drying
- White barrel
Technical Specifications
Product Range
BiC Value Range
Ink Colour
Black, Red, Blue, Green
SVHC
To Be Advised
Marker / Pen Type
Ball Point Pen
Tip Shape
Barrel Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38249097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0000