Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIC
Manufacturer Part No820925
Order Code3702259
Product RangeMarking 2300
Also Known AsGTIN UPC EAN: 3086122300065
Unable to Retrieve Availability Information
Product Information
ManufacturerBIC
Manufacturer Part No820925
Order Code3702259
Product RangeMarking 2300
Also Known AsGTIN UPC EAN: 3086122300065
Product RangeMarking 2300
SVHCTo Be Advised
Product Overview
- Chisel tip, line width 3.1 - 5.3mm
- Permanent alcohol-based ink
- Low-odor
- Quick-drying
- Colour-coded cap with security lock
- Large ink capacity
- Supplied in packs 12
Technical Specifications
Product Range
Marking 2300
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
WEEE Code:0000