Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUR6330-01
Order Code3459130
Product RangeBritish General - RCDs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCUR6330-01
Order Code3459130
Product RangeBritish General - RCDs
Technical Datasheet
Product RangeBritish General - RCDs
Voltage Rating VAC400V
Current Rating63A
Product Overview
63A, 30mA rated with 6kA breaking capacity.
- Positive contact indication status
- Resistant to current surges, unwanted tripping excluded
- Lockable dolly switch
- Compliant with EN/IEC 61008-1
- Width: 35mm
Technical Specifications
Product Range
British General - RCDs
Current Rating
63A
Voltage Rating VAC
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
WEEE Code:0000