Print Page
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No608-1167-008
Order Code3205204
Product RangeENK
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max8N
Product RangeENK
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
8N
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
500V
Product Range
ENK
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
WEEE Code:9900