You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PROINSTALL-100-DK

PROINSTALL-100-DK -BEHA-AMPROBE - Multifunction Installation Tester, ProInstall Series, 500 V AC Max., 20 Mohm to 1000 Mohm

BEHA-AMPROBE PROINSTALL-100-DK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PROINSTALL-100-DK
Order Code:
2806202
Product Range
ProInstall Series
See all Technical Docs

Product Range Selector (ProInstall Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Multifunction
:
0.3ohm to 2kohm
:
-
:
500V
:
-
:
20Mohm
:
1Gohm
:
ProInstall Series
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PROINSTALL-100-DK from Beha-Amprobe is a Telaris multifunction installation tester. The multifunction tester verifies the safety of electrical installations in residential, commercial and industrial applications. The Telaris ProInstall has been developed to carry out insulation resistance, RCD/FI tests (contact voltage, trip time, trip current - increasing current), low ohm resistance, earth ground resistance, loop impedance, loop/line test, voltage and frequency, phase sequence safety measurements of electrical installations in accordance with EN 61557 and DIN VDE 0100.
  • Memory for 400 readings with 3 levels for assignment of distribution list and circuit numbers
  • IR/USB interface for transferring the stored measurement values to a PC
  • Software for logging is optionally available for printing out a test report
  • Integrated socket test with contact electrode for identification of incorrectly connected sockets
  • Easy to read, large LCD with back lighting and an especially large viewing angle
  • Auto power off function
  • Compact, robust construction enables work to take place even in harsh environments
  • A simple to use and intuitive user interface enables you to work immediately and efficiently
  • Probe with test button included
  • Dimension is 115mm x 255mm x 130mm, CAT III 500V / CAT IV 300V overvoltage category, IP40 protection

Applications

Test & Measurement

Available for back order

More stock available to supplier lead times which is approximately 22/03/21

Notify me when back in stock

€653.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €653.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange