You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PROINSTALL-100-CH
PROINSTALL-100-CH -BEHA-AMPROBE - Multifunction Installation Tester, ProInstall Series, 500 V AC Max., 20 Mohm to 1000 Mohm
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- PROINSTALL-100-CH
- Order Code:
- 2806196
- Product Range
- ProInstall Series
Product Range Selector (ProInstall Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Multifunction
- :
- 0.3ohm to 2kohm
- :
- -
- :
- 500V
- :
- -
- :
- 20Mohm
- :
- 1Gohm
- :
- ProInstall Series
Technical Docs (1)
Product Overview
- Memory for 400 readings with 3 levels for assignment of distribution list and circuit numbers
- IR/USB interface for transferring the stored measurement values to a PC
- Software for logging is optionally available for printing out a test report
- Integrated socket test with contact electrode for identification of incorrectly connected sockets
- Easy to read, large LCD with back lighting and an especially large viewing angle
- Auto power off function
- Compact, robust construction enables work to take place even in harsh environments
- A simple to use and intuitive user interface enables you to work immediately and efficiently
- Probe with test button included
- Dimension is 115mm x 255mm x 130mm, CAT III 500V / CAT IV 300V overvoltage category, IP40 protection
Applications
Test & Measurement
Available for back order
More stock available to supplier lead times which is approximately 22/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each