You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MB158 - 

Evaluation Kit, micro:bit GO, Motion Detection, Built in Compass, Bluetooth Technology

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB158
Order Code:
2546862
Product Range
micro:bit
Technical Datasheet:
MB158   Datasheet
See all Technical Docs

Product Information

:
Nordic Semiconductor
:
ARM, Cortex
:
ARM
:
ARM
:
ARM Cortex M0
:
1 micro:bit, 1 USB cable, 1 battery holder, 2 x AAA batteries and start up guide
:
micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Get creative, get connected & get coding with the micro:bit go. A complete set containing all the parts and inspirational ideas to get started with the micro:bit. Each micro:bit go contains 1x micro:bit, USB cable, battery holder & 2x AAA batteries along with a Quick Start Guide featuring 4 fun ideas all in a retail ready pack. The micro:bit go is the quickest and easiest way for children to get going with the micro:bit. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The micro:bit has a website full of coding languages, lesson plans, tutorials, and fun ideas to help you get creative (www.microbit.co.uk).
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall
  • A built-in compass, 3D magnetometer to sense which direction you're facing and your movement in degrees and detect the presence of certain metals and magnets
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O.
  • System LED x 1 (yellow)
  • System push button switch x 1
  • System push button switch x 1

Contents

Bundle of 1 micro:bit, 1 USB cable, 1 battery holder, 2 x AAA batteries and start up guide

Footnotes

Note: micro:bit board revision 1.5, for more information visit https://tech.microbit.org/hardware/

Associated Products

Compare Selected

Related Searches

No Longer Stocked

€13.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 90 Minimum: 90
Quantity Price Your Price
 
 
90+ €13.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.